Part Details for 6.3YXJ10000MCA16X25 by Rubycon Corporation
Overview of 6.3YXJ10000MCA16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3YXJ10000MCA16X25
6.3YXJ10000MCA16X25 CAD Models
6.3YXJ10000MCA16X25 Part Data Attributes
|
6.3YXJ10000MCA16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXJ10000MCA16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2344 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3YXJ10000MCA16X25
This table gives cross-reference parts and alternative options found for 6.3YXJ10000MCA16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXJ10000MCA16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LAM1625RXN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 6.3YXJ10000MCA16X25 vs 8103LAM1625RXN5E |
8103LAM1625RXN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 6.3YXJ10000MCA16X25 vs 8103LAM1625RXN311C |
8103LAM1625RX07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 6.3YXJ10000MCA16X25 vs 8103LAM1625RX07E |
8103LAM1625RXN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 6.3YXJ10000MCA16X25 vs 8103LAM1625RXN7C |
EKZN6R3EC5103ML25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 6.3YXJ10000MCA16X25 vs EKZN6R3EC5103ML25S |
8103LAM1625RXN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 6.3YXJ10000MCA16X25 vs 8103LAM1625RXN5F |
1103LAM1625RXN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 6.3YXJ10000MCA16X25 vs 1103LAM1625RXN911C |
8103LAM1625RXN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 6.3YXJ10000MCA16X25 vs 8103LAM1625RXN00 |
MAL214863103E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 10000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 6.3YXJ10000MCA16X25 vs MAL214863103E3 |
8103LAM1625RX07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 6.3YXJ10000MCA16X25 vs 8103LAM1625RX07J |