Part Details for 8103LAM1625RX07E by Fenghua (HK) Electronics Ltd
Overview of 8103LAM1625RX07E by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8103LAM1625RX07E
8103LAM1625RX07E CAD Models
8103LAM1625RX07E Part Data Attributes
|
8103LAM1625RX07E
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8103LAM1625RX07E
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8103LAM1625RX07E
This table gives cross-reference parts and alternative options found for 8103LAM1625RX07E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8103LAM1625RX07E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LAM1625RXN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 8103LAM1625RX07E vs 8103LAM1625RXN5E |
8103LAM1625RXN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 8103LAM1625RX07E vs 8103LAM1625RXN311C |
8103LAM1625RXN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 8103LAM1625RX07E vs 8103LAM1625RXN7C |
6.3YXJ10000MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8103LAM1625RX07E vs 6.3YXJ10000MCA16X25 |
EKZN6R3EC5103ML25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 8103LAM1625RX07E vs EKZN6R3EC5103ML25S |
8103LAM1625RXN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 8103LAM1625RX07E vs 8103LAM1625RXN5F |
1103LAM1625RXN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 8103LAM1625RX07E vs 1103LAM1625RXN911C |
8103LAM1625RXN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 8103LAM1625RX07E vs 8103LAM1625RXN00 |
MAL214863103E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 10000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 8103LAM1625RX07E vs MAL214863103E3 |
8103LAM1625RX07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 8103LAM1625RX07E vs 8103LAM1625RX07J |