There are no models available for this part yet.
Overview of 6.3YXH3300MEFCCC12.5X20 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 6.3YXH3300MEFCCC12.5X20 by Rubycon Corporation
Part Data Attributes for 6.3YXH3300MEFCCC12.5X20 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.2079 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
1330 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.28
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 6.3YXH3300MEFCCC12.5X20
This table gives cross-reference parts and alternative options found for 6.3YXH3300MEFCCC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXH3300MEFCCC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXH3300MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6.3YXH3300MEFCCC12.5X20 vs 6.3YXH3300MCE12.5X20 |
MZ0J338M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 6.3YXH3300MEFCCC12.5X20 vs MZ0J338M12020CS |
MK0J338M12020DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | 6.3YXH3300MEFCCC12.5X20 vs MK0J338M12020DR |
EKZE6R3ETC332MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 6.3YXH3300MEFCCC12.5X20 vs EKZE6R3ETC332MK20S |
6.3ZLG3300M12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH3300MEFCCC12.5X20 vs 6.3ZLG3300M12.5X20 |
6.3YXF3300MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH3300MEFCCC12.5X20 vs 6.3YXF3300MG412.5X20 |
MK0J338M12020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 6.3YXH3300MEFCCC12.5X20 vs MK0J338M12020SS |
MALREKE05FE433B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 6.3YXH3300MEFCCC12.5X20 vs MALREKE05FE433B00K |
WL0J338M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 6.3YXH3300MEFCCC12.5X20 vs WL0J338M12020CS |
ML0J338M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 6.3YXH3300MEFCCC12.5X20 vs ML0J338M12020SS |