Part Details for 6.3YXH1500MKC10X20 by Rubycon Corporation
Overview of 6.3YXH1500MKC10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3YXH1500MKC10X20
6.3YXH1500MKC10X20 CAD Models
6.3YXH1500MKC10X20 Part Data Attributes
|
6.3YXH1500MKC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXH1500MKC10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1400 mA | |
Series | YXH | |
Terminal Pitch | 5 mm |
Alternate Parts for 6.3YXH1500MKC10X20
This table gives cross-reference parts and alternative options found for 6.3YXH1500MKC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXH1500MKC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LAM1020RFN4E | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3YXH1500MKC10X20 vs 8152LAM1020RFN4E |
RJL-6V152MH5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | 6.3YXH1500MKC10X20 vs RJL-6V152MH5#-S1 |
8152LAM1020LWN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 6.3YXH1500MKC10X20 vs 8152LAM1020LWN4C |
EKZE6R3ETD152MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3YXH1500MKC10X20 vs EKZE6R3ETD152MJ20S |
1152LAM1020RFN311P | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3YXH1500MKC10X20 vs 1152LAM1020RFN311P |
8152LAM1020RFN911M | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3YXH1500MKC10X20 vs 8152LAM1020RFN911M |
B41041A2158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | 6.3YXH1500MKC10X20 vs B41041A2158M000 |
8152LAM1020RFN5N | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3YXH1500MKC10X20 vs 8152LAM1020RFN5N |
RJL-6V152MH5#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | 6.3YXH1500MKC10X20 vs RJL-6V152MH5#-GA0 |
SB006M152 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 6.3YXH1500MKC10X20 vs SB006M152 |