Part Details for 8152LAM1020RFN5N by Fenghua (HK) Electronics Ltd
Overview of 8152LAM1020RFN5N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for 8152LAM1020RFN5N
8152LAM1020RFN5N CAD Models
8152LAM1020RFN5N Part Data Attributes
|
8152LAM1020RFN5N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8152LAM1020RFN5N
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8152LAM1020RFN5N
This table gives cross-reference parts and alternative options found for 8152LAM1020RFN5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8152LAM1020RFN5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LAM1020RFN4E | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LAM1020RFN5N vs 8152LAM1020RFN4E |
RJL-6V152MH5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | 8152LAM1020RFN5N vs RJL-6V152MH5#-S1 |
8152LAM1020LWN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LAM1020RFN5N vs 8152LAM1020LWN4C |
EKZE6R3ETD152MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 8152LAM1020RFN5N vs EKZE6R3ETD152MJ20S |
1152LAM1020RFN311P | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LAM1020RFN5N vs 1152LAM1020RFN311P |
8152LAM1020RFN911M | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LAM1020RFN5N vs 8152LAM1020RFN911M |
B41041A2158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | 8152LAM1020RFN5N vs B41041A2158M000 |
RJL-6V152MH5#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | 8152LAM1020RFN5N vs RJL-6V152MH5#-GA0 |
SB006M152 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 8152LAM1020RFN5N vs SB006M152 |
6.3ZL1500MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 8152LAM1020RFN5N vs 6.3ZL1500MEFCRX10X20 |