There are no models available for this part yet.
Overview of 6.3YXH15000MEFC18X35.5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6.3YXH15000MEFC18X35.5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-H15000MEFC18X355
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Aluminum Electrolytic - Radial - 15000uF - 20% - 6.3VDC - 18mm dia x 35.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.8630 / $2.7600 | Buy Now |
CAD Models for 6.3YXH15000MEFC18X35.5 by Rubycon Corporation
Part Data Attributes for 6.3YXH15000MEFC18X35.5 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
15000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.945 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
2954 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.5
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 6.3YXH15000MEFC18X35.5
This table gives cross-reference parts and alternative options found for 6.3YXH15000MEFC18X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXH15000MEFC18X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKE00KL515BG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, | Vishay Intertechnologies | 6.3YXH15000MEFC18X35.5 vs MALREKE00KL515BG0K |
6.3YXG15000MEFCRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | 6.3YXH15000MEFC18X35.5 vs 6.3YXG15000MEFCRX18X35.5 |
6.3YXH15000MEFCGC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | 6.3YXH15000MEFC18X35.5 vs 6.3YXH15000MEFCGC18X35.5 |
6.3YXG15000MEFCKC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH15000MEFC18X35.5 vs 6.3YXG15000MEFCKC18X35.5 |
6.3YXF15000MEFCRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | 6.3YXH15000MEFC18X35.5 vs 6.3YXF15000MEFCRI18X35.5 |
MZ0J159M1835MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 6.3YXH15000MEFC18X35.5 vs MZ0J159M1835MSS |
6.3YXH15000MCA18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6.3YXH15000MEFC18X35.5 vs 6.3YXH15000MCA18X35.5 |
MK0J159M1835MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, | Samwha Electronics | 6.3YXH15000MEFC18X35.5 vs MK0J159M1835MML |
6.3YXF15000MEFCCC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH15000MEFC18X35.5 vs 6.3YXF15000MEFCCC18X35.5 |
MALREKE00KL515B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 6.3YXH15000MEFC18X35.5 vs MALREKE00KL515B00K |