MZ0J159M1835MSS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of MZ0J159M1835MSS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

CAD Models for MZ0J159M1835MSS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MZ0J159M1835MSS by Samwha Electronics

MZ0J159M1835MSS
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
15000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.835 mA
Length
35.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
2660 mA
Surface Mount
NO
Tan Delta
0.5
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MZ0J159M1835MSS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for MZ0J159M1835MSS

This table gives cross-reference parts and alternative options found for MZ0J159M1835MSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZ0J159M1835MSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6.3YXH15000MEFCRX18X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 15000uF, Rubycon Corporation MZ0J159M1835MSS vs 6.3YXH15000MEFCRX18X35.5
RGA153M0JBK-1836 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 15000uF, Lelon Electronics Corp MZ0J159M1835MSS vs RGA153M0JBK-1836
MK0J159M1835MMR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Samwha Electronics MZ0J159M1835MSS vs MK0J159M1835MMR
6.3YXH15000MEFCSG18X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 15000uF, Rubycon Corporation MZ0J159M1835MSS vs 6.3YXH15000MEFCSG18X35.5
WF0J159M1835MCS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics MZ0J159M1835MSS vs WF0J159M1835MCS
NRE-FL153M6.3V18X35.5SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 15000uF, NIC Components Corp MZ0J159M1835MSS vs NRE-FL153M6.3V18X35.5SPF
MK0J159M1835MSS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics MZ0J159M1835MSS vs MK0J159M1835MSS
RGA153M0JSC-1836B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 15000uF, Lelon Electronics Corp MZ0J159M1835MSS vs RGA153M0JSC-1836B
DJ3150006.3 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 15000uF, Dubilier MZ0J159M1835MSS vs DJ3150006.3
6.3YXH15000MRK18X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 15000uF, Rubycon Corporation MZ0J159M1835MSS vs 6.3YXH15000MRK18X35.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MZ0J159M1835MSS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MZ0J159M1835MSS by Samwha Electronics

Select Manufacturer
Which Manufacturer of MZ0J159M1835MSS would you like to use for your alert(s)?
  • Please alert me when MZ0J159M1835MSS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MZ0J159M1835MSS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MZ0J159M1835MSS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MZ0J159M1835MSS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MZ0J159M1835MSS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MZ0J159M1835MSS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: