6.3YXG1200MEFCRX10X16
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF,

Overview of 6.3YXG1200MEFCRX10X16 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6.3YXG1200MEFCRX10X16 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.3YXG1200MEFCRX10X16 by Rubycon Corporation

6.3YXG1200MEFCRX10X16
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0756 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
726 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 6.3YXG1200MEFCRX10X16
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for 6.3YXG1200MEFCRX10X16

This table gives cross-reference parts and alternative options found for 6.3YXG1200MEFCRX10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXG1200MEFCRX10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6.3ZL1200MEFCRK10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation 6.3YXG1200MEFCRX10X16 vs 6.3ZL1200MEFCRK10X16
ESW128M6R3AH8EA Aluminum Electrolytic Capacitor, KEMET Corporation 6.3YXG1200MEFCRX10X16 vs ESW128M6R3AH8EA
RJL-6V122MH4#-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc 6.3YXG1200MEFCRX10X16 vs RJL-6V122MH4#-F51
NRSG122M6.3V10X16F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp 6.3YXG1200MEFCRX10X16 vs NRSG122M6.3V10X16F3CF
NRSG122M6.3V10X16F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp 6.3YXG1200MEFCRX10X16 vs NRSG122M6.3V10X16F1F
B41889A2128M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos 6.3YXG1200MEFCRX10X16 vs B41889A2128M002
EKZE6R3ELL122MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 6.3YXG1200MEFCRX10X16 vs EKZE6R3ELL122MJ16S
UHE0J122MPD6CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, Nichicon Corporation 6.3YXG1200MEFCRX10X16 vs UHE0J122MPD6CT
NRE-HL122M6.3V10X16SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp 6.3YXG1200MEFCRX10X16 vs NRE-HL122M6.3V10X16SPF
6.3YXH1200MRI10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation 6.3YXG1200MEFCRX10X16 vs 6.3YXH1200MRI10X16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3YXG1200MEFCRX10X16 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3YXG1200MEFCRX10X16 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 6.3YXG1200MEFCRX10X16 would you like to use for your alert(s)?
  • Please alert me when 6.3YXG1200MEFCRX10X16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.3YXG1200MEFCRX10X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3YXG1200MEFCRX10X16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.3YXG1200MEFCRX10X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3YXG1200MEFCRX10X16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3YXG1200MEFCRX10X16 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: