6.3YXG1200MEFCRX10X16 vs NRSG122M6.3V10X16F3CF feature comparison

6.3YXG1200MEFCRX10X16 Rubycon Corporation

Buy Now Datasheet

NRSG122M6.3V10X16F3CF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended End Of Life
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0756 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 726 mA 1430 mA
Surface Mount NO NO
Tan Delta 0.24
Terminal Pitch 5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 38 mΩ

Compare 6.3YXG1200MEFCRX10X16 with alternatives

Compare NRSG122M6.3V10X16F3CF with alternatives