Part Details for 6.3YXF3300MEFCCE12.5X20 by Rubycon Corporation
Overview of 6.3YXF3300MEFCCE12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3YXF3300MEFCCE12.5X20
6.3YXF3300MEFCCE12.5X20 CAD Models
6.3YXF3300MEFCCE12.5X20 Part Data Attributes
|
6.3YXF3300MEFCCE12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXF3300MEFCCE12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2079 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1040 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3YXF3300MEFCCE12.5X20
This table gives cross-reference parts and alternative options found for 6.3YXF3300MEFCCE12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXF3300MEFCCE12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXH3300MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6.3YXF3300MEFCCE12.5X20 vs 6.3YXH3300MCE12.5X20 |
MZ0J338M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 6.3YXF3300MEFCCE12.5X20 vs MZ0J338M12020CS |
MK0J338M12020DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | 6.3YXF3300MEFCCE12.5X20 vs MK0J338M12020DR |
EKZE6R3ETC332MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 6.3YXF3300MEFCCE12.5X20 vs EKZE6R3ETC332MK20S |
6.3ZLG3300M12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXF3300MEFCCE12.5X20 vs 6.3ZLG3300M12.5X20 |
6.3YXF3300MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXF3300MEFCCE12.5X20 vs 6.3YXF3300MG412.5X20 |
MK0J338M12020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 6.3YXF3300MEFCCE12.5X20 vs MK0J338M12020SS |
MALREKE05FE433B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 6.3YXF3300MEFCCE12.5X20 vs MALREKE05FE433B00K |
WL0J338M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 6.3YXF3300MEFCCE12.5X20 vs WL0J338M12020CS |
ML0J338M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 6.3YXF3300MEFCCE12.5X20 vs ML0J338M12020SS |