Part Details for 6.3YXA6800MSG12.5X25 by Rubycon Corporation
Overview of 6.3YXA6800MSG12.5X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Part Details for 6.3YXA6800MSG12.5X25
6.3YXA6800MSG12.5X25 CAD Models
6.3YXA6800MSG12.5X25 Part Data Attributes
|
6.3YXA6800MSG12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXA6800MSG12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1480 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 6.3YXA6800MSG12.5X25
This table gives cross-reference parts and alternative options found for 6.3YXA6800MSG12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXA6800MSG12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMG6R3ETE682MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | 6.3YXA6800MSG12.5X25 vs EKMG6R3ETE682MK25S |
NRWY682M6.3V12.5X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | 6.3YXA6800MSG12.5X25 vs NRWY682M6.3V12.5X25F1F |
NRWP682M6.3V12.5X25TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | 6.3YXA6800MSG12.5X25 vs NRWP682M6.3V12.5X25TBNF |
EKMQ6R3EBD682MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 6.3YXA6800MSG12.5X25 vs EKMQ6R3EBD682MK25S |
NRWP682M6.3V12.5X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | 6.3YXA6800MSG12.5X25 vs NRWP682M6.3V12.5X25SP7.5LLF |
NRSY682M6.3V12.5X25TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | 6.3YXA6800MSG12.5X25 vs NRSY682M6.3V12.5X25TBSTNF |
NRWS682M6.3V12.5X25YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | 6.3YXA6800MSG12.5X25 vs NRWS682M6.3V12.5X25YF |
NRWS682M6.3V12.5X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | 6.3YXA6800MSG12.5X25 vs NRWS682M6.3V12.5X25F3F |
NRWY682M6.3V12.5X25TB15MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3YXA6800MSG12.5X25 vs NRWY682M6.3V12.5X25TB15MMPF |
NRWP682M6.3V12.5X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | 6.3YXA6800MSG12.5X25 vs NRWP682M6.3V12.5X25F1F |