Part Details for NRWY682M6.3V12.5X25F1F by NIC Components Corp
Overview of NRWY682M6.3V12.5X25F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY682M6.3V12.5X25F1F
NRWY682M6.3V12.5X25F1F CAD Models
NRWY682M6.3V12.5X25F1F Part Data Attributes
|
NRWY682M6.3V12.5X25F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY682M6.3V12.5X25F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1480 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY682M6.3V12.5X25F1F
This table gives cross-reference parts and alternative options found for NRWY682M6.3V12.5X25F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY682M6.3V12.5X25F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMG6R3ETE682MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | NRWY682M6.3V12.5X25F1F vs EKMG6R3ETE682MK25S |
NRWP682M6.3V12.5X25TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | NRWY682M6.3V12.5X25F1F vs NRWP682M6.3V12.5X25TBNF |
EKMQ6R3EBD682MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRWY682M6.3V12.5X25F1F vs EKMQ6R3EBD682MK25S |
NRWP682M6.3V12.5X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | NRWY682M6.3V12.5X25F1F vs NRWP682M6.3V12.5X25SP7.5LLF |
NRSY682M6.3V12.5X25TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | NRWY682M6.3V12.5X25F1F vs NRSY682M6.3V12.5X25TBSTNF |
NRWS682M6.3V12.5X25YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | NRWY682M6.3V12.5X25F1F vs NRWS682M6.3V12.5X25YF |
NRWS682M6.3V12.5X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | NRWY682M6.3V12.5X25F1F vs NRWS682M6.3V12.5X25F3F |
NRWY682M6.3V12.5X25TB15MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWY682M6.3V12.5X25F1F vs NRWY682M6.3V12.5X25TB15MMPF |
NRWP682M6.3V12.5X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | NRWY682M6.3V12.5X25F1F vs NRWP682M6.3V12.5X25F1F |
UVZ0J682MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | NRWY682M6.3V12.5X25F1F vs UVZ0J682MHD1CT |