Datasheets
6.3CE33BD by: SUN Electronic Industries Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, 4.5 MMH, ROHS COMPLIANT

Part Details for 6.3CE33BD by SUN Electronic Industries Corporation

Overview of 6.3CE33BD by SUN Electronic Industries Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 6.3CE33BD

6.3CE33BD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6.3CE33BD Part Data Attributes

6.3CE33BD SUN Electronic Industries Corporation
Buy Now Datasheet
Compare Parts:
6.3CE33BD SUN Electronic Industries Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, 4.5 MMH, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP
Package Description , 2121
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature SOLVENT PROOF
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e6
Leakage Current 0.003 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 37 mA
Size Code 2121
Surface Mount YES
Tan Delta 0.3
Terminal Finish TIN BISMUTH
Terminal Shape FLAT

Alternate Parts for 6.3CE33BD

This table gives cross-reference parts and alternative options found for 6.3CE33BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3CE33BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6.3CV33BD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121 SUN Electronic Industries Corporation 6.3CE33BD vs 6.3CV33BD
SC0J336M05005TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP Samwha Electronics 6.3CE33BD vs SC0J336M05005TS
6.3CV33BES Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121 SUN Electronic Industries Corporation 6.3CE33BD vs 6.3CV33BES
RVO-6V330ME55P2U-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP TAIYO YUDEN 6.3CE33BD vs RVO-6V330ME55P2U-R2
6CV33BS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121 SUN Electronic Industries Corporation 6.3CE33BD vs 6CV33BS
6.3CV33BE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, 3.9 MMH, CHIP SUN Electronic Industries Corporation 6.3CE33BD vs 6.3CV33BE
SC0J336M0505MPC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT Samwha Electronics 6.3CE33BD vs SC0J336M0505MPC
CL0J336M05005VR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP Samwha Electronics 6.3CE33BD vs CL0J336M05005VR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3CE33BD by SUN Electronic Industries Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3CE33BD by SUN Electronic Industries Corporation

Select Manufacturer
Which Manufacturer of 6.3CE33BD would you like to use for your alert(s)?
  • Please alert me when 6.3CE33BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.3CE33BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3CE33BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.3CE33BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3CE33BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3CE33BD by SUN Electronic Industries Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: