6.3CE33BD vs SC0J336M0505MPC feature comparison

6.3CE33BD SUN Electronic Industries Corporation

Buy Now Datasheet

SC0J336M0505MPC Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP SAMWHA CAPACITOR GROUP
Package Description , 2121 , 2121
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature SOLVENT PROOF
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e3
Leakage Current 0.003 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 37 mA 41 mA
Size Code 2121 2121
Surface Mount YES YES
Tan Delta 0.3 0.28
Terminal Finish TIN BISMUTH TIN
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Packing Method AMMO PACK

Compare 6.3CE33BD with alternatives

Compare SC0J336M0505MPC with alternatives