-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5350
|
Newark | 40 Modii Hdr Drst Shrd .100Cl |Amp Te Connectivity 6-87587-6 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $7.9200 | Buy Now |
DISTI #
6-87587-6-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 160 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7159 | Buy Now |
DISTI #
6-87587-6
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 6-87587-6) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$5.4967 / $6.6147 | Buy Now |
DISTI #
571-6-87587-6
|
Mouser Electronics | Headers & Wire Housings 40 MODII HDR DRST SHRD .100CL RoHS: Compliant | 0 |
|
$7.7200 / $7.9100 | Order Now |
DISTI #
72049240
|
RS | Connector, AMPMODU, 40 Modii Hdr Drst Shrd .100Cl | TE Connectivity 6-87587-6 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8700 / $7.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$6.3100 | Buy Now |
DISTI #
AMP6-87587-6
|
Heilind Electronics | 40 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$5.0010 / $7.0579 | Buy Now |
|
Onlinecomponents.com | 40 MODII HDR DRST SHRD .100CL RoHS: Compliant | 0 |
|
$6.3900 / $9.3200 | Buy Now |
DISTI #
AMP6-87587-6
|
Interstate Connecting Components | 40 MODII HDR DRST SHRD .100CL | 0 |
|
$5.0010 / $7.0579 | Buy Now |
DISTI #
6-87587-6
|
Avnet Abacus | (Alt: 6-87587-6) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-87587-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-87587-6
TE Connectivity
40 MODII HDR DRST SHRD .100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-87587-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-87587-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-87608-6 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 6-87587-6 vs 1-87608-6 |
1-87605-6 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 6-87587-6 vs 1-87605-6 |
7-146267-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-87587-6 vs 7-146267-0 |
3-1871056-0 | (3-1871056-0) DYNAMIC D1100D HDR ASSY V 40P X YELLOW | TE Connectivity | 6-87587-6 vs 3-1871056-0 |
7-146269-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-87587-6 vs 7-146269-0 |
6-87579-7 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-87587-6 vs 6-87579-7 |