-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5672
|
Newark | Headers&wire Housings 40P Hdr Drst Shrd |Amp Te Connectivity 1-87605-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 723 |
|
$24.6600 / $32.8700 | Buy Now |
DISTI #
97B1285
|
Newark | 40 Modii Hdr Drst Shrd .100Cl Rohs Compliant: Yes |Amp Te Connectivity 1-87605-6 Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1400 | Buy Now |
DISTI #
2266-1-87605-6-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 40P 2.54MM Min Qty: 3 Lead time: 99 Weeks Container: Box MARKETPLACE PRODUCT |
4274 In Stock |
|
$7.0900 / $15.4600 | Buy Now |
DISTI #
A114998-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 40P 2.54MM Min Qty: 3 Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.1793 | Buy Now |
DISTI #
1-87605-6
|
Avnet Americas | Conn Coupler Header M/M 40 POS 2.54mm ST Panel Mount - Trays (Alt: 1-87605-6) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Container: Tray | 0 |
|
$19.4830 / $23.4457 | Buy Now |
DISTI #
571-1-87605-6
|
Mouser Electronics | Headers & Wire Housings 40P HDR DRST SHRD RoHS: Compliant | 0 |
|
$22.8400 | Order Now |
DISTI #
72051318
|
RS | Connector, AMPMODU, 40 Modii Hdr Drst Shrd .100Cl | TE Connectivity 1-87605-6 RoHS: Not Compliant Min Qty: 256 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2700 / $25.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 256 Package Multiple: 256 Container: Tray | 0Tray |
|
$19.4300 | Buy Now |
DISTI #
AMP1-87605-6
|
Heilind Electronics | 40 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$24.2810 / $24.6435 | Buy Now |
|
Onlinecomponents.com | 40 MODII HDR DRST SHRD .100CL RoHS: Compliant |
723 Partner Stock |
|
$24.3100 / $41.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87605-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87605-6
TE Connectivity
40 MODII HDR DRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.33 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-87605-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87605-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-87608-6 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 1-87605-6 vs 1-87608-6 |
7-146261-0 | 40 MODII HDR DRST B/A .100CL LF | TE Connectivity | 1-87605-6 vs 7-146261-0 |
6-102567-2 | 40 MODII 2PC HDR DR SHRD .100, | TE Connectivity | 1-87605-6 vs 6-102567-2 |
102557-1 | 40 MODII HDR DRST SHRD A/PIN | TE Connectivity | 1-87605-6 vs 102557-1 |
6-87587-6 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 1-87605-6 vs 6-87587-6 |
4-2324584-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Crimp Terminal, White Insulator, Receptacle | TE Connectivity | 1-87605-6 vs 4-2324584-0 |
5-1871056-0 | (5-1871056-0) DYNAMIC D1100D HDR ASSY V 40P X RED | TE Connectivity | 1-87605-6 vs 5-1871056-0 |
6-87579-7 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-87605-6 vs 6-87579-7 |
7-146273-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-87605-6 vs 7-146273-0 |
7-146267-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-87605-6 vs 7-146267-0 |