-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPI 2.0mm,HSG,2pos,Black
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1313
|
Newark | Connector Housing, Rcpt, 2Pos, 2Mm Rohs Compliant: Yes |Amp Te Connectivity 6-440129-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 22770 |
|
$0.0280 / $0.0300 | Buy Now |
DISTI #
16H1331
|
Newark | Hpi 2.0Mm, hsg,2Pos, black Rohs Compliant: Yes |Amp Te Connectivity 6-440129-2 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 | Buy Now |
DISTI #
A122470-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
269088 In Stock |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
6-440129-2
|
Avnet Americas | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 6-440129-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0167 | Buy Now |
DISTI #
571-6-440129-2
|
Mouser Electronics | Headers & Wire Housings HPI 2.0mm HSG 2pos Black RoHS: Compliant | 47557 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
73776894
|
RS | HPI 2.0MM, HSG,2POS, BLACK, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 6-440129-2 Min Qty: 36000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 | RFQ |
|
Future Electronics | Headers Wire Housings HPI 2.0mm HDR 2posVertical Blk RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Container: Bag | 0Bag |
|
$0.0149 | Buy Now |
DISTI #
AMP6-440129-2
|
Heilind Electronics | HPI 2.0mmHSG2posBlack | Americas - 0 in Stock |
|
$0.0141 / $0.0194 | Buy Now |
|
Onlinecomponents.com | HPI 2.0MM,HSG,2POS,BLACK RoHS: Compliant |
36000 In Stock |
|
$0.0163 / $0.0189 | Buy Now |
DISTI #
6-440129-2
|
TTI | Headers & Wire Housings HPI 2.0mm HSG 2pos Black RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 4000 In Stock |
|
$0.0133 / $0.0178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-440129-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-440129-2
TE Connectivity
HPI 2.0mm,HSG,2pos,Black
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.098 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .7784 N |
This table gives cross-reference parts and alternative options found for 6-440129-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-440129-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75915-302GLF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 6-440129-2 vs 75915-302GLF |
71920-402 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 6-440129-2 vs 71920-402 |
75915-302HLF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 6-440129-2 vs 75915-302HLF |
75915-802HLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 2 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 6-440129-2 vs 75915-802HLF |
440133-2 | 2.5mm,HSG,2pos | TE Connectivity | 6-440129-2 vs 440133-2 |
91601-302 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 6-440129-2 vs 91601-302 |
89885-402 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 6-440129-2 vs 89885-402 |
75915-402HLF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 6-440129-2 vs 75915-402HLF |
1775441-2 | EMIX CONN., 1.5mm PITCH, RCPT, HSG, 2P | TE Connectivity | 6-440129-2 vs 1775441-2 |
75915-302GLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 2 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 6-440129-2 vs 75915-302GLF |