-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R9783
|
Newark | Emix Conn., 1.5Mm Pitch, Hdr, R/A, 15P |Te Connectivity 6-1775444-5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 | Buy Now |
DISTI #
A100009CT-ND
|
DigiKey | CONN HEADER SMD R/A 15POS 1.5MM Min Qty: 4000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9424 | Buy Now |
DISTI #
6-1775444-5
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 1.5mm Solder RA SMD Reel - Tape and Reel (Alt: 6-1775444-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.8634 / $0.9748 | Buy Now |
DISTI #
571-6-1775444-5
|
Mouser Electronics | Headers & Wire Housings 15 POS HDR R/A SMT RoHS: Compliant | 0 |
|
$0.9350 / $0.9420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
DISTI #
AMP6-1775444-5
|
Heilind Electronics | EMIX CONN., 1.5MM PITCH, HDR, | Americas - 0 in Stock |
|
$0.9381 / $1.0393 | Buy Now |
|
Onlinecomponents.com | EMIX CONN., 1.5MM PITCH, HDR, R/A, 15P RoHS: Compliant | 0 |
|
$0.8640 / $2.3670 | Buy Now |
DISTI #
AMP6-1775444-5
|
Interstate Connecting Components | EMIX CONN., 1.5MM PITCH, HDR, | 0 |
|
$0.9381 / $1.0393 | Buy Now |
DISTI #
6-1775444-5
|
Avnet Abacus | (Alt: 6-1775444-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EMIX CONN., 1.5MM PITCH, HDR, R/A, 15P RoHS: Compliant | 0 |
|
$0.8640 / $2.3670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1775444-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1775444-5
TE Connectivity
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.276 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.945 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.081 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-1775444-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1775444-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53426-1510 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | 6-1775444-5 vs 53426-1510 |
6-102203-2 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6-1775444-5 vs 6-102203-2 |
1-103638-4 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 6-1775444-5 vs 1-103638-4 |
1-103639-4 | (1-103639-4) 15 MTE HDR SRST LATCH .100CL | TE Connectivity | 6-1775444-5 vs 1-103639-4 |
6-104915-4 | (6-104915-4) 15 MTE HDR SRST LATCH W/HLDWN | TE Connectivity | 6-1775444-5 vs 6-104915-4 |
6-104910-4 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 6-1775444-5 vs 6-104910-4 |
1-87232-5 | HEADER CONNECTOR,PCB MNT,RECEPT,15 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 6-1775444-5 vs 1-87232-5 |
53375-1520 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, | Molex | 6-1775444-5 vs 53375-1520 |
1-1775317-5 | HPI.,2.5MM PITCH,V/T,SMT TYPE,15 POS | TE Connectivity | 6-1775444-5 vs 1-1775317-5 |
6-102202-2 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 6-1775444-5 vs 6-102202-2 |