-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-103638-4) 15 MTE HDR SRST LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2713
|
Newark | 15 Mte Hdr Srst Latch .100Cl Rohs Compliant: No |Amp Te Connectivity 1-103638-4 Min Qty: 494 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.4500 | Buy Now |
DISTI #
A28561-ND
|
DigiKey | CONN HEADER VERT 15POS 2.54MM Min Qty: 494 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4314 | Buy Now |
DISTI #
1-103638-4
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-103638-4) RoHS: Not Compliant Min Qty: 494 Package Multiple: 494 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6420 / $1.9759 | Buy Now |
DISTI #
571-1-103638-4
|
Mouser Electronics | Headers & Wire Housings 15MTE HDR SRST LATCH .100CL RoHS: Not Compliant | 0 |
|
$2.0300 / $2.6300 | Order Now |
DISTI #
72053312
|
RS | Connector, AMPMODU, 15 Mte Hdr Srst Latch .100Cl | TE Connectivity 1-103638-4 RoHS: Not Compliant Min Qty: 494 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8000 | RFQ |
DISTI #
AMP1-103638-4
|
Heilind Electronics | 15 MTE HDR SRST LATCH .100CL | Americas - 0 in Stock |
|
$2.0463 / $2.1083 | Buy Now |
|
Onlinecomponents.com | 15 MTE HDR SRST LATCH .100CL | 0 |
|
$1.9100 / $2.7700 | Buy Now |
DISTI #
AMP1-103638-4
|
Interstate Connecting Components | 15 MTE HDR SRST LATCH .100CL | 0 |
|
$2.0463 / $2.1083 | Buy Now |
DISTI #
1-103638-4
|
Avnet Abacus | Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-103638-4) RoHS: Not Compliant Min Qty: 126 Package Multiple: 14 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-103638-4
|
Avnet Abacus | Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-103638-4) RoHS: Not Compliant Min Qty: 494 Package Multiple: 494 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103638-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103638-4
TE Connectivity
(1-103638-4) 15 MTE HDR SRST LATCH .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.2 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-103638-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103638-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-104910-4 | 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-103638-4 vs 1-104910-4 |
1-103638-4 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-103638-4 vs 1-103638-4 |