6,9URD31D11A0315
Mersen Electrical Power
Description: Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder,

Overview of 6,9URD31D11A0315 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6,9URD31D11A0315 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6,9URD31D11A0315 by Mersen Electrical Power

6,9URD31D11A0315
Mersen Electrical Power
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
FAST
Body Breadth
51 mm
Body Height
51 mm
Body Length or Diameter
134.6 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
7500 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
200000 A
Rated Current
315 A
Rated Voltage(AC)
700 V
Reference Standard
CCC, CE, CSA, IEC, UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. 6,9URD31D11A0315
    Mersen Electrical Power
    Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder,
    VS

Alternate Parts for 6,9URD31D11A0315

This table gives cross-reference parts and alternative options found for 6,9URD31D11A0315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6,9URD31D11A0315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AO70URD30KI0315 Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder, Mersen Electrical Power 6,9URD31D11A0315 vs AO70URD30KI0315
PC30UD69V315A Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder, Mersen Electrical Power 6,9URD31D11A0315 vs PC30UD69V315A
PSR031UL0315Z Electric Fuse, Fast Blow, 315A, 700VAC, 600VDC, 200000A (IR), Inline/holder, Littelfuse Inc 6,9URD31D11A0315 vs PSR031UL0315Z
AO70URD30TTI0315 Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder Mersen Electrical Power 6,9URD31D11A0315 vs AO70URD30TTI0315
LA070URD30TTI0315 Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder, Littelfuse Inc 6,9URD31D11A0315 vs LA070URD30TTI0315
PSR031FS0315Z Electric Fuse, Littelfuse Inc 6,9URD31D11A0315 vs PSR031FS0315Z
6,9URD31EF0315 Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder, Mersen Electrical Power 6,9URD31D11A0315 vs 6,9URD31EF0315
PSR030FS0315Z Electric Fuse, Littelfuse Inc 6,9URD31D11A0315 vs PSR030FS0315Z
A070URD30TTI0315 Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder Mersen Electrical Power 6,9URD31D11A0315 vs A070URD30TTI0315
AO70URD31LI0315 Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder, Mersen Electrical Power 6,9URD31D11A0315 vs AO70URD31LI0315

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6,9URD31D11A0315 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6,9URD31D11A0315 by Mersen Electrical Power

  • Please alert me when 6,9URD31D11A0315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6,9URD31D11A0315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6,9URD31D11A0315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6,9URD31D11A0315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6,9URD31D11A0315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6,9URD31D11A0315 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: