6,9URD31D11A0315
vs
AO70URD31LI0315
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
VERY FAST
|
Body Breadth |
51 mm
|
47.6 mm
|
Body Height |
51 mm
|
51 mm
|
Body Length or Diameter |
134.6 mm
|
51 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
7500 J
|
7 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
315 A
|
315 A
|
Rated Voltage(AC) |
700 V
|
700 V
|
Reference Standard |
CCC, CE, CSA, IEC, UL
|
IEC; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 6,9URD31D11A0315 with alternatives
-
6,9URD31D11A0315 vs AO70URD30KI0315
-
6,9URD31D11A0315 vs PC30UD69V315A
-
6,9URD31D11A0315 vs PSR031UL0315Z
-
6,9URD31D11A0315 vs AO70URD30TTI0315
-
6,9URD31D11A0315 vs LA070URD30TTI0315
-
6,9URD31D11A0315 vs PSR031FS0315Z
-
6,9URD31D11A0315 vs 6,9URD31EF0315
-
6,9URD31D11A0315 vs PSR030FS0315Z
-
6,9URD31D11A0315 vs A070URD30TTI0315
Compare AO70URD31LI0315 with alternatives