Part Details for 5TY2ARB472JAN by Samwha Electronics
Overview of 5TY2ARB472JAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TY2ARB472JAN
5TY2ARB472JAN CAD Models
5TY2ARB472JAN Part Data Attributes
|
5TY2ARB472JAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2ARB472JAN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2ARB472JAN
This table gives cross-reference parts and alternative options found for 5TY2ARB472JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB472JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ472J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB472JAN vs AMZ472J100BCK |
ECQB1472JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TY2ARB472JAN vs ECQB1472JF4 |
AMZ472J100BB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2ARB472JAN vs AMZ472J100BB |
100F2S472J | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 5TY2ARB472JAN vs 100F2S472J |
QYX2A472JTP3 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 5TY2ARB472JAN vs QYX2A472JTP3 |
QYX2A472JTP5 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 5TY2ARB472JAN vs QYX2A472JTP5 |
NRP472J100L13MM | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 5TY2ARB472JAN vs NRP472J100L13MM |
6TX2ARB472JCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB472JAN vs 6TX2ARB472JCS |
5TY2ARB472JCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB472JAN vs 5TY2ARB472JCS |
AMZ472J100AB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2ARB472JAN vs AMZ472J100AB |