AMZ472J100AB
Nissei Electric Co Ltd
Description: CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of AMZ472J100AB by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AMZ472J100AB by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMZ472J100AB by Nissei Electric Co Ltd

AMZ472J100AB
Nissei Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
AMZ
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. AMZ472J100AB
    Nissei Electric Co Ltd
    CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for AMZ472J100AB

This table gives cross-reference parts and alternative options found for AMZ472J100AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ472J100AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMZ472J100BCK Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZ472J100AB vs AMZ472J100BCK
ECQB1472JF4 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMZ472J100AB vs ECQB1472JF4
AMZ472J100BB CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMZ472J100AB vs AMZ472J100BB
100F2S472J CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation AMZ472J100AB vs 100F2S472J
QYX2A472JTP3 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation AMZ472J100AB vs QYX2A472JTP3
QYX2A472JTP5 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation AMZ472J100AB vs QYX2A472JTP5
NRP472J100L13MM Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED NIC Components Corp AMZ472J100AB vs NRP472J100L13MM
6TX2ARB472JCS CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZ472J100AB vs 6TX2ARB472JCS
5TY2ARB472JCS CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZ472J100AB vs 5TY2ARB472JCS
5TY2ARB472JRN CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZ472J100AB vs 5TY2ARB472JRN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMZ472J100AB by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMZ472J100AB by Nissei Electric Co Ltd

  • Please alert me when AMZ472J100AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMZ472J100AB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMZ472J100AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMZ472J100AB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMZ472J100AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMZ472J100AB by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: