There are no models available for this part yet.
Overview of 5S12.080SIP by Calex Mfg Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7015S12PF | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
7015S12PF8 | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
ADC1115S125HN-C1 | Renesas Electronics Corporation | Single 11-bit ADC 125 Msps with Input Buffer CMOS or LVDS DDR digital outputs |
CAD Models for 5S12.080SIP by Calex Mfg Co Inc
Part Data Attributes for 5S12.080SIP by Calex Mfg Co Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALEX MFG CO INC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XSIP-T4
|
Load Regulation-Max
|
8%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Max
|
12.6 V
|
Output Voltage-Min
|
11.4 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for 5S12.080SIP
This table gives cross-reference parts and alternative options found for 5S12.080SIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5S12.080SIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B4815HD1U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-14/5 | Sensitron Semiconductors | 5S12.080SIP vs B4815HD1U |
HPR1014/H | DC-DC Regulated Power Supply Module, SIP-6/5 | Murata Power Solutions | 5S12.080SIP vs HPR1014/H |
HPR404/H | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | 5S12.080SIP vs HPR404/H |
NMJ1212SAC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | 5S12.080SIP vs NMJ1212SAC |
B1212GS1U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | Sensitron Semiconductors | 5S12.080SIP vs B1212GS1U |
HPR1013/H | DC-DC Regulated Power Supply Module, SIP-6/5 | Murata Power Solutions | 5S12.080SIP vs HPR1013/H |
HPR101W/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SMD-14/13 | C&D Technologies Inc | 5S12.080SIP vs HPR101W/H |
HPR1018/H | DC-DC Regulated Power Supply Module, SIP-6/5 | Murata Power Solutions | 5S12.080SIP vs HPR1018/H |
MEV1S2412SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | 5S12.080SIP vs MEV1S2412SC |
NMJ0505SAC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | 5S12.080SIP vs NMJ0505SAC |