Part Details for 5LS1 by Honeywell Sensing and Control
Overview of 5LS1 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5LS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2019
|
Newark | Limit Switch, Top Roller Plunger, Spdt, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:7Lbf, Product Range:- Rohs Compliant: Yes |Honeywell 5LS1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$376.9500 | Buy Now |
DISTI #
480-2917-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$373.1020 / $401.8000 | Buy Now |
DISTI #
785-5LS1
|
Mouser Electronics | Limit Switches 1NC 1NO SPDT Top Roller Plunger RoHS: Compliant | 8 |
|
$365.6100 | Buy Now |
DISTI #
70119214
|
RS | Switch, COMPACT, Limit, Actuator-Roller LEVER, 2 CIRCUIT DOUBLE BREAK, LS Series | Honeywell 5LS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 132 |
|
$378.0800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Top Roller Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 0.5 in - 14NPT Conduit, Compact/Non Plug-in RoHS: Compliant |
67 In Stock |
|
$383.6200 / $406.0300 | Buy Now |
DISTI #
5LS1
|
TTI | Limit Switches 1NC 1NO SPDT Top Roller Plunger Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$220.8300 / $282.4700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Top Roller Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 0.5 in - 14NPT Conduit, Compact/Non Plug-in RoHS: Compliant |
67 In Stock |
|
$383.6200 / $406.0300 | Buy Now |
Part Details for 5LS1
5LS1 CAD Models
5LS1 Part Data Attributes:
|
5LS1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
5LS1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 115VDC, 7.21mm, Screw Terminal, Steel Roller Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 7.21 mm | |
Actuator Type | STEEL ROLLER PLUNGER | |
Body Breadth | 39.88 mm | |
Body Height | 68.58 mm | |
Body Length or Diameter | 40.64 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.8 A | |
Contact (DC) Max Rating R Load | .8A@115VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 115 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 31.14 N | |
Pre-Travel-Max | 1.65 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |