Part Details for 5KP180A by Digitron Semiconductors
Overview of 5KP180A by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP180A
5KP180A CAD Models
5KP180A Part Data Attributes
|
5KP180A
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5KP180A
Digitron Semiconductors
Trans Voltage Suppressor Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 221 V | |
Breakdown Voltage-Min | 200 V | |
Breakdown Voltage-Nom | 210.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 292 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Rep Pk Reverse Voltage-Max | 180 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 180 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP180A
This table gives cross-reference parts and alternative options found for 5KP180A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP180A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP180A | Trans Voltage Suppressor Diode, 5000W, 180V V(RWM), | Micro Commercial Components | 5KP180A vs 5KP180A |
5KP180A | Trans Voltage Suppressor Diode, | Taitron Components Inc | 5KP180A vs 5KP180A |
5KP180A | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | 5KP180A vs 5KP180A |
5KP180A | Trans Voltage Suppressor Diode, 180V V(RWM), Unidirectional | DC Components Co Ltd | 5KP180A vs 5KP180A |
5KP180A | Trans Voltage Suppressor Diode, 180V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | 5KP180A vs 5KP180A |
5KP180A | Trans Voltage Suppressor Diode, | Galaxy Microelectronics | 5KP180A vs 5KP180A |