5KP180A
Description: Trans Voltage Suppressor Diode, 180V V(RWM), Unidirectional

Overview of 5KP180A by DC Components Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5KP180A by DC Components Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KP180A by DC Components Co Ltd

5KP180A
DC Components Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DC COMPONENTS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
211 V
Clamping Voltage-Max
292 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
180 V
Surface Mount
NO
Want to compare parts?
  1. 5KP180A
    DC Components Co Ltd
    Trans Voltage Suppressor Diode, 180V V(RWM), Unidirectional
    VS

Alternate Parts for 5KP180A

This table gives cross-reference parts and alternative options found for 5KP180A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP180A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP180A Trans Voltage Suppressor Diode, 5000W, 180V V(RWM), Micro Commercial Components 5KP180A vs 5KP180A
5KP180A Trans Voltage Suppressor Diode Digitron Semiconductors 5KP180A vs 5KP180A
5KP180A Trans Voltage Suppressor Diode, Taitron Components Inc 5KP180A vs 5KP180A
5KP180A Transient Suppressor, Galaxy Semi-Conductor Co Ltd 5KP180A vs 5KP180A
5KP180A Trans Voltage Suppressor Diode, 180V V(RWM), Unidirectional Suzhou Good-Ark Electronics Co Ltd 5KP180A vs 5KP180A
5KP180A Trans Voltage Suppressor Diode, Galaxy Microelectronics 5KP180A vs 5KP180A
Part Number Description Manufacturer Compare
5KP180A Trans Voltage Suppressor Diode, 5000W, 180V V(RWM), Micro Commercial Components 5KP180A vs 5KP180A
5KP180A Trans Voltage Suppressor Diode, Continental Device India Ltd 5KP180A vs 5KP180A
5KP180A Trans Voltage Suppressor Diode, Taitron Components Inc 5KP180A vs 5KP180A
5KP180A Trans Voltage Suppressor Diode Digitron Semiconductors 5KP180A vs 5KP180A

Related Parts for 5KP180A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP180A by DC Components Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP180A by DC Components Co Ltd

Select Manufacturer
Which Manufacturer of 5KP180A would you like to use for your alert(s)?
  • Please alert me when 5KP180A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP180A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP180A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP180A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP180A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP180A by DC Components Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: