Part Details for 5VR7 by TE Connectivity
Overview of 5VR7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Audio and Video Systems
Automotive
Price & Stock for 5VR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4546
|
Newark | Rfi Power Line Filter, 5A, 700Ua, Connector Type:Iec C14, Current Rating:5A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Chassis Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 5VR7 RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6400 | Buy Now |
DISTI #
CCM1351-ND
|
DigiKey | LINE FILTER 250VAC 5A CHASS MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
47 In Stock |
|
$19.0250 / $36.2300 | Buy Now |
DISTI #
1-6609032-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609032-1) RoHS: Compliant Min Qty: 64 Package Multiple: 8 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$16.2512 / $17.6978 | Buy Now |
DISTI #
592-5VR7
|
Mouser Electronics | Power Line Filters 5A IEC 1/4" FASTON BULKHEAD MNT RoHS: Compliant | 0 |
|
$18.5600 / $19.4100 | Order Now |
DISTI #
V36:1790_07450596
|
Arrow Electronics | Power Entry Module General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2046 | Americas - 32 |
|
$14.5200 / $18.5720 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$20.8800 / $30.4400 | Buy Now |
DISTI #
52881192
|
Verical | Power Entry Module General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 32 |
|
$18.5720 | Buy Now |
DISTI #
COR5VR7
|
Interstate Connecting Components | 1-6609032-1 5VR7=F7204 S0 | 0 |
|
$23.4154 / $24.1588 | Buy Now |
DISTI #
000000000000022636
|
Sager | Power Line Filters 5A IEC 1/4 FASTON BULKHEAD MNT Min Qty: 64 | 0 |
|
$18.1400 / $21.1400 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$20.8800 / $30.4400 | Buy Now |
Part Details for 5VR7
5VR7 CAD Models
5VR7 Part Data Attributes
|
5VR7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5VR7
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 32.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 5 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 110 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |