Part Details for 5TY2GRB563JAM by Samwha Electronics
Overview of 5TY2GRB563JAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 5TY2GRB563JAM
5TY2GRB563JAM CAD Models
5TY2GRB563JAM Part Data Attributes
|
5TY2GRB563JAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2GRB563JAM
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2GRB563JAM
This table gives cross-reference parts and alternative options found for 5TY2GRB563JAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2GRB563JAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZF0400J56300000075 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2GRB563JAM vs AMZF0400J56300000075 |
MMX563J400BD | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2GRB563JAM vs MMX563J400BD |
DMPE563J2G | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TY2GRB563JAM vs DMPE563J2G |
MEB-563J0400DB1105 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 5TY2GRB563JAM vs MEB-563J0400DB1105 |
MMCF0400J56300000100 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2GRB563JAM vs MMCF0400J56300000100 |
6TX2GRB563JCS | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB563JAM vs 6TX2GRB563JCS |
MMX563J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2GRB563JAM vs MMX563J400BCK |
MMX563J400AD | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2GRB563JAM vs MMX563J400AD |
MMC563J400BFK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2GRB563JAM vs MMC563J400BFK |
MDD2G563JT2I4 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 5TY2GRB563JAM vs MDD2G563JT2I4 |