Part Details for 5TY2ARB153JAM by Samwha Electronics
Overview of 5TY2ARB153JAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 5TY2ARB153JAM
5TY2ARB153JAM CAD Models
5TY2ARB153JAM Part Data Attributes
|
5TY2ARB153JAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2ARB153JAM
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2ARB153JAM
This table gives cross-reference parts and alternative options found for 5TY2ARB153JAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB153JAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-153J0100DB1078 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 5TY2ARB153JAM vs MEF-153J0100DB1078 |
QYX2A153JTP3 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 5TY2ARB153JAM vs QYX2A153JTP3 |
MEF-153J0100DT2079 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 5TY2ARB153JAM vs MEF-153J0100DT2079 |
DMPE153J2A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TY2ARB153JAM vs DMPE153J2A |
AMZV0100J1530000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2ARB153JAM vs AMZV0100J1530000D200 |
MEF-153J0100DT2075 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 5TY2ARB153JAM vs MEF-153J0100DT2075 |
MMT153J100BC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2ARB153JAM vs MMT153J100BC |
NEM153J100F2F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 5TY2ARB153JAM vs NEM153J100F2F |
MDDSA2A153JT | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 5TY2ARB153JAM vs MDDSA2A153JT |
NEM153J100TR | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 5TY2ARB153JAM vs NEM153J100TR |