Part Details for DMPE153J2A by MERITEK Electronics Corporation
Overview of DMPE153J2A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMPE153J2A
DMPE153J2A CAD Models
DMPE153J2A Part Data Attributes
|
DMPE153J2A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DMPE153J2A
MERITEK Electronics Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for DMPE153J2A
This table gives cross-reference parts and alternative options found for DMPE153J2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMPE153J2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
621.015-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | DMPE153J2A vs 621.015-5-100 |
X624.015-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | DMPE153J2A vs X624.015-5-100 |
MEF-153J0100DT107B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | DMPE153J2A vs MEF-153J0100DT107B |
6EB1ABB153JAG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DMPE153J2A vs 6EB1ABB153JAG050BA |
MDDSA2A153JT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | DMPE153J2A vs MDDSA2A153JT2C2 |
6EB2ABB153JRG050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DMPE153J2A vs 6EB2ABB153JRG050AA |
MMT153J100AC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | DMPE153J2A vs MMT153J100AC |
NRP153J100L10MMF | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | DMPE153J2A vs NRP153J100L10MMF |
MMT153J100ACK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DMPE153J2A vs MMT153J100ACK |
PEN153J2A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | DMPE153J2A vs PEN153J2A |