Part Details for 5TS1HRB393KAN by Samwha Electronics
Overview of 5TS1HRB393KAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB393KAN
5TS1HRB393KAN CAD Models
5TS1HRB393KAN Part Data Attributes
|
5TS1HRB393KAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB393KAN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB393KAN
This table gives cross-reference parts and alternative options found for 5TS1HRB393KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB393KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H393KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB393KAN vs ECQB1H393KF5 |
AMCV0050K393A2100200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB393KAN vs AMCV0050K393A2100200 |
ECQB1H393KF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB393KAN vs ECQB1H393KF |
AMZ393K50BCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB393KAN vs AMZ393K50BCK |
AMZ393K50RC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB393KAN vs AMZ393K50RC |
5TE1HRB393KAM | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB393KAN vs 5TE1HRB393KAM |
QYXIH393KTP1FD | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 5TS1HRB393KAN vs QYXIH393KTP1FD |
5TE1HRB393KAN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB393KAN vs 5TE1HRB393KAN |
AMCV0050K3930000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB393KAN vs AMCV0050K3930000D210 |
AMCV0050K3930000D220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB393KAN vs AMCV0050K3930000D220 |