Part Details for AMZ393K50BCK by KEMET Corporation
Overview of AMZ393K50BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ393K50BCK
AMZ393K50BCK CAD Models
AMZ393K50BCK Part Data Attributes
|
AMZ393K50BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ393K50BCK
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ393K50BCK
This table gives cross-reference parts and alternative options found for AMZ393K50BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ393K50BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TS1HRB393KAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ393K50BCK vs 5TS1HRB393KAM |
AMZV0050K3930000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ393K50BCK vs AMZV0050K3930000D200 |
50SMC393K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | AMZ393K50BCK vs 50SMC393K |
5TS1HRB393KRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ393K50BCK vs 5TS1HRB393KRN |
PEIM393K1H | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMZ393K50BCK vs PEIM393K1H |
AMC393K50AC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount | KEMET Corporation | AMZ393K50BCK vs AMC393K50AC |
AMZ393K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ393K50BCK vs AMZ393K50ACK |
5TS1HRB393KAF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ393K50BCK vs 5TS1HRB393KAF |
AMZ393K50AC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ393K50BCK vs AMZ393K50AC |
ECQB1H393KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ393K50BCK vs ECQB1H393KF3 |