Part Details for 5TS1HRB152JAF by Samwha Electronics
Overview of 5TS1HRB152JAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB152JAF
5TS1HRB152JAF CAD Models
5TS1HRB152JAF Part Data Attributes
|
5TS1HRB152JAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB152JAF
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB152JAF
This table gives cross-reference parts and alternative options found for 5TS1HRB152JAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB152JAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ152J50BB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TS1HRB152JAF vs AMZ152J50BB |
AMC152J50AB | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | 5TS1HRB152JAF vs AMC152J50AB |
5TS1HRB152JCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB152JAF vs 5TS1HRB152JCS |
ECQB1H152JFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB152JAF vs ECQB1H152JFW |
AMZV0050J1520000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TS1HRB152JAF vs AMZV0050J1520000D200 |
QYXIH152JTP1FD | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 5TS1HRB152JAF vs QYXIH152JTP1FD |
AMC152J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | 5TS1HRB152JAF vs AMC152J50BC |
AMC152J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount | KEMET Corporation | 5TS1HRB152JAF vs AMC152J50ACK |
503N5002152JR | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 5TS1HRB152JAF vs 503N5002152JR |
AMF152J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB152JAF vs AMF152J50ACK |