Part Details for 503N5002152JR by Matsuo Electric Co Ltd
Overview of 503N5002152JR by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 503N5002152JR
503N5002152JR CAD Models
503N5002152JR Part Data Attributes
|
503N5002152JR
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
503N5002152JR
Matsuo Electric Co Ltd
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 503N5002152JR
This table gives cross-reference parts and alternative options found for 503N5002152JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503N5002152JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ152J50BB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 503N5002152JR vs AMZ152J50BB |
AMC152J50AB | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | 503N5002152JR vs AMC152J50AB |
5TS1HRB152JCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 503N5002152JR vs 5TS1HRB152JCS |
ECQB1H152JFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 503N5002152JR vs ECQB1H152JFW |
AMZV0050J1520000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 503N5002152JR vs AMZV0050J1520000D200 |
QYXIH152JTP1FD | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 503N5002152JR vs QYXIH152JTP1FD |
AMC152J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | 503N5002152JR vs AMC152J50BC |
AMC152J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount | KEMET Corporation | 503N5002152JR vs AMC152J50ACK |
AMF152J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 503N5002152JR vs AMF152J50ACK |
5TE1HRB152JAM | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 503N5002152JR vs 5TE1HRB152JAM |