Part Details for 5TE1HRB393MCS by Samwha Electronics
Overview of 5TE1HRB393MCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TE1HRB393MCS
5TE1HRB393MCS CAD Models
5TE1HRB393MCS Part Data Attributes
|
5TE1HRB393MCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TE1HRB393MCS
Samwha Electronics
Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TE1HRB393MCS
This table gives cross-reference parts and alternative options found for 5TE1HRB393MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TE1HRB393MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TE1HRB393MRN | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TE1HRB393MCS vs 5TE1HRB393MRN |
5TS1HRB393MAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB393MCS vs 5TS1HRB393MAM |
5TE1HRB393MAN | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TE1HRB393MCS vs 5TE1HRB393MAN |
5TS1HRB393MAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB393MCS vs 5TS1HRB393MAN |
PEIM393M1H | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TE1HRB393MCS vs PEIM393M1H |