Part Details for PEIM393M1H by MERITEK Electronics Corporation
Overview of PEIM393M1H by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEIM393M1H
PEIM393M1H CAD Models
PEIM393M1H Part Data Attributes
|
PEIM393M1H
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PEIM393M1H
MERITEK Electronics Corporation
Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PEIM393M1H
This table gives cross-reference parts and alternative options found for PEIM393M1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEIM393M1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TE1HRB393MRN | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | PEIM393M1H vs 5TE1HRB393MRN |
5TS1HRB393MAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PEIM393M1H vs 5TS1HRB393MAM |
5TE1HRB393MAN | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | PEIM393M1H vs 5TE1HRB393MAN |
5TS1HRB393MAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PEIM393M1H vs 5TS1HRB393MAN |