5SMDJ48A
Secos Corporation
Description: Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN

Overview of 5SMDJ48A by Secos Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5SMDJ48A by Secos Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5SMDJ48A by Secos Corporation

5SMDJ48A
Secos Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SECOS CORP
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
58.9 V
Breakdown Voltage-Min
53.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
48 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 5SMDJ48A
    Secos Corporation
    Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN
    VS

Alternate Parts for 5SMDJ48A

This table gives cross-reference parts and alternative options found for 5SMDJ48A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SMDJ48A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ48A-AT Transient Suppressor, Pulse Electronics Corporation 5SMDJ48A vs 5.0SMDJ48A-AT
5.0SMLJ48A-TP-HF Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5SMDJ48A vs 5.0SMLJ48A-TP-HF
5.0SMDJ48AV-W Trans Voltage Suppressor Diode, Rectron Semiconductor 5SMDJ48A vs 5.0SMDJ48AV-W
5.0SMDJ48-T13 Trans Voltage Suppressor Diode, 28000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5SMDJ48A vs 5.0SMDJ48-T13
5.0SMDJ48A-AT/13 Trans Voltage Suppressor Diode, YAGEO Corporation 5SMDJ48A vs 5.0SMDJ48A-AT/13
5.0SMDJ48A-QH Transient Suppressor, Bourns Inc 5SMDJ48A vs 5.0SMDJ48A-QH
5.0SMLJ48AHE3-TP-HF Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5SMDJ48A vs 5.0SMLJ48AHE3-TP-HF
5.0SMLJ48A-T Transient Suppressor, Micro Commercial Components 5SMDJ48A vs 5.0SMLJ48A-T
5.0SMDJ48A Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc 5SMDJ48A vs 5.0SMDJ48A
ATV50C480J-HF Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Comchip Technology Corporation Ltd 5SMDJ48A vs ATV50C480J-HF
Part Number Description Manufacturer Compare
5.0SMDJ48A-AT Transient Suppressor, Pulse Electronics Corporation 5SMDJ48A vs 5.0SMDJ48A-AT
5.0SMDJ48AR6G Transient Suppressor, Taiwan Semiconductor 5SMDJ48A vs 5.0SMDJ48AR6G
5.0SMDJ48AV-W Trans Voltage Suppressor Diode, Rectron Semiconductor 5SMDJ48A vs 5.0SMDJ48AV-W
5.0SMDJ48AR7G Transient Suppressor, Taiwan Semiconductor 5SMDJ48A vs 5.0SMDJ48AR7G
5.0SMDJ48A-AT/13 Trans Voltage Suppressor Diode, YAGEO Corporation 5SMDJ48A vs 5.0SMDJ48A-AT/13
5.0SMDJ48A-Q Transient Suppressor, Bourns Inc 5SMDJ48A vs 5.0SMDJ48A-Q
5.0SMLJ48A-TP-HF Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5SMDJ48A vs 5.0SMLJ48A-TP-HF
SEN-R-1050-029 Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DIE-2 Sensitron Semiconductors 5SMDJ48A vs SEN-R-1050-029
5.0SMDJ48A-T13 Trans Voltage Suppressor Diode, 28000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5SMDJ48A vs 5.0SMDJ48A-T13
5.0SMDJ48A Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc 5SMDJ48A vs 5.0SMDJ48A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5SMDJ48A by Secos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5SMDJ48A by Secos Corporation

Select Manufacturer
Which Manufacturer of 5SMDJ48A would you like to use for your alert(s)?
  • Please alert me when 5SMDJ48A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5SMDJ48A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5SMDJ48A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5SMDJ48A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5SMDJ48A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5SMDJ48A by Secos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: