5SMDJ48A vs 5.0SMDJ48A-QH feature comparison

5SMDJ48A Secos Corporation

Buy Now Datasheet

5.0SMDJ48A-QH Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SECOS CORP BOURNS INC
Package Description R-PDSO-C2 SMC, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 58.9 V 58.9 V
Breakdown Voltage-Min 53.3 V 53.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 48 V 48 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer Bourns
Breakdown Voltage-Nom 56.1 V
Clamping Voltage-Max 77.4 V
Forward Voltage-Max (VF) 5 V
JEDEC-95 Code DO-214AB
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101; UL RECOGNIZED
Reverse Current-Max 2 µA
Reverse Test Voltage 48 V
Time@Peak Reflow Temperature-Max (s) 30

Compare 5SMDJ48A with alternatives

Compare 5.0SMDJ48A-QH with alternatives