Datasheets
5SGXEB5R3F43C2LN by:

Field Programmable Gate Array, 490000-Cell, CMOS, PBGA1760, FBGA-1760

Part Details for 5SGXEB5R3F43C2LN by Intel Corporation

Overview of 5SGXEB5R3F43C2LN by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5SGXEB5R3F43C2LN

Part # Distributor Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days 8 Stock,7 Available
  • 1 $17,260.1400
  • 5 $16,035.2200
  • 10 $14,810.3100
  • 24 $13,585.4000
$13,585.4000 / $17,260.1400 Buy Now

Part Details for 5SGXEB5R3F43C2LN

5SGXEB5R3F43C2LN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5SGXEB5R3F43C2LN Part Data Attributes

5SGXEB5R3F43C2LN Intel Corporation
Buy Now Datasheet
Compare Parts:
5SGXEB5R3F43C2LN Intel Corporation Field Programmable Gate Array, 490000-Cell, CMOS, PBGA1760, FBGA-1760
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Package Description FBGA-1760
Reach Compliance Code compliant
ECCN Code 3A001.A.7.B
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B1760
Length 42.5 mm
Number of CLBs 18500
Number of Inputs 600
Number of Logic Cells 490000
Number of Outputs 600
Number of Terminals 1760
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 18500 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1760,42X42,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.4 mm
Supply Voltage-Max 0.88 V
Supply Voltage-Min 0.82 V
Supply Voltage-Nom 0.85 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 42.5 mm

Alternate Parts for 5SGXEB5R3F43C2LN

This table gives cross-reference parts and alternative options found for 5SGXEB5R3F43C2LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SGXEB5R3F43C2LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5SGXEB5R3F43C2L Field Programmable Gate Array, 490000-Cell, CMOS, PBGA1760, FBGA-1760 Intel Corporation 5SGXEB5R3F43C2LN vs 5SGXEB5R3F43C2L
Part Number Description Manufacturer Compare
5SGXEB5R3F43C2LG Field Programmable Gate Array, Intel Corporation 5SGXEB5R3F43C2LN vs 5SGXEB5R3F43C2LG

5SGXEB5R3F43C2LN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5SGXEB5R3F43C2LN by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5SGXEB5R3F43C2LN by Intel Corporation

Select Manufacturer
Which Manufacturer of 5SGXEB5R3F43C2LN would you like to use for your alert(s)?
  • Please alert me when 5SGXEB5R3F43C2LN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5SGXEB5R3F43C2LN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5SGXEB5R3F43C2LN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5SGXEB5R3F43C2LN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5SGXEB5R3F43C2LN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5SGXEB5R3F43C2LN by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: