5SGXEB5R3F43C2L
Description: Field Programmable Gate Array, 490000-Cell, CMOS, PBGA1760, FBGA-1760

Overview of 5SGXEB5R3F43C2L by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5SGXEB5R3F43C2L by Intel Corporation

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days 14 Available
  • 1 $15,726.9600
  • 5 $14,610.8600
  • 10 $13,494.7500
  • 24 $12,378.6400
$12,378.6400 / $15,726.9600 Buy Now

CAD Models for 5SGXEB5R3F43C2L by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5SGXEB5R3F43C2L by Intel Corporation

5SGXEB5R3F43C2L
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
BGA, BGA1760,42X42,40
Reach Compliance Code
compliant
ECCN Code
3A001.A.7.B
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B1760
Length
42.5 mm
Number of CLBs
18500
Number of Inputs
600
Number of Logic Cells
490000
Number of Outputs
600
Number of Terminals
1760
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
18500 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1760,42X42,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Max
0.88 V
Supply Voltage-Min
0.82 V
Supply Voltage-Nom
0.85 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
42.5 mm
Want to compare parts?
  1. 5SGXEB5R3F43C2L
    Intel Corporation
    Field Programmable Gate Array, 490000-Cell, CMOS, PBGA1760, FBGA-1760
    VS

Alternate Parts for 5SGXEB5R3F43C2L

This table gives cross-reference parts and alternative options found for 5SGXEB5R3F43C2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SGXEB5R3F43C2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5SGXEB5R3F43C2LN Field Programmable Gate Array, 490000-Cell, CMOS, PBGA1760, FBGA-1760 Intel Corporation 5SGXEB5R3F43C2L vs 5SGXEB5R3F43C2LN
Part Number Description Manufacturer Compare
5SGXEB5R3F43C2LN Field Programmable Gate Array, 490000-Cell, CMOS, PBGA1760, FBGA-1760 Intel Corporation 5SGXEB5R3F43C2L vs 5SGXEB5R3F43C2LN
5SGXEB5R3F43C2LG Field Programmable Gate Array, Intel Corporation 5SGXEB5R3F43C2L vs 5SGXEB5R3F43C2LG

Related Parts for 5SGXEB5R3F43C2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5SGXEB5R3F43C2L by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5SGXEB5R3F43C2L by Intel Corporation

Select Manufacturer
Which Manufacturer of 5SGXEB5R3F43C2L would you like to use for your alert(s)?
  • Please alert me when 5SGXEB5R3F43C2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5SGXEB5R3F43C2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5SGXEB5R3F43C2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5SGXEB5R3F43C2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5SGXEB5R3F43C2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5SGXEB5R3F43C2L by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: