5PY2ARB683JAN
Samwha Electronics
Description: CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 5PY2ARB683JAN by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 5PY2ARB683JAN by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5PY2ARB683JAN by Samwha Electronics

5PY2ARB683JAN
Samwha Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PY
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 5PY2ARB683JAN
    Samwha Electronics
    CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 5PY2ARB683JAN

This table gives cross-reference parts and alternative options found for 5PY2ARB683JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5PY2ARB683JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APH683J100BIK Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5PY2ARB683JAN vs APH683J100BIK
APH683J100AI CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 5PY2ARB683JAN vs APH683J100AI
APH683J100BDK Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5PY2ARB683JAN vs APH683J100BDK
APH683J100AFK Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5PY2ARB683JAN vs APH683J100AFK
APH683J100ACK Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5PY2ARB683JAN vs APH683J100ACK
5PY2ARB683JAM CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5PY2ARB683JAN vs 5PY2ARB683JAM
6PX2ARB683JRN CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5PY2ARB683JAN vs 6PX2ARB683JRN
APH683J100BCK Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5PY2ARB683JAN vs APH683J100BCK
APH683J100ADK Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5PY2ARB683JAN vs APH683J100ADK
APH683J100BG CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 5PY2ARB683JAN vs APH683J100BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5PY2ARB683JAN by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5PY2ARB683JAN by Samwha Electronics

Select Manufacturer
Which Manufacturer of 5PY2ARB683JAN would you like to use for your alert(s)?
  • Please alert me when 5PY2ARB683JAN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5PY2ARB683JAN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5PY2ARB683JAN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5PY2ARB683JAN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5PY2ARB683JAN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5PY2ARB683JAN by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: