Part Details for APH683J100AI by Nissei Electric Co Ltd
Overview of APH683J100AI by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APH683J100AI
APH683J100AI CAD Models
APH683J100AI Part Data Attributes
|
APH683J100AI
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
APH683J100AI
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | APH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APH683J100AI
This table gives cross-reference parts and alternative options found for APH683J100AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH683J100AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APH683J100BIK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH683J100AI vs APH683J100BIK |
APH683J100BDK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH683J100AI vs APH683J100BDK |
APH683J100AFK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH683J100AI vs APH683J100AFK |
APH683J100ACK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH683J100AI vs APH683J100ACK |
5PY2ARB683JAM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH683J100AI vs 5PY2ARB683JAM |
6PX2ARB683JRN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH683J100AI vs 6PX2ARB683JRN |
APH683J100BCK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH683J100AI vs APH683J100BCK |
APH683J100ADK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH683J100AI vs APH683J100ADK |
5PY2ARB683JAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH683J100AI vs 5PY2ARB683JAN |
APH683J100BG | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH683J100AI vs APH683J100BG |