Part Details for 5P49V5914ADDDNLGI by Integrated Device Technology Inc
Overview of 5P49V5914ADDDNLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5P49V5914ADDDNLGI
5P49V5914ADDDNLGI CAD Models
5P49V5914ADDDNLGI Part Data Attributes:
|
5P49V5914ADDDNLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5P49V5914ADDDNLGI
Integrated Device Technology Inc
Clock Generator, 350MHz, CMOS, 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPREATES AT 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 5P49V5914ADDDNLGI
This table gives cross-reference parts and alternative options found for 5P49V5914ADDDNLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P49V5914ADDDNLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P49EE515NDGI8 | Processor Specific Clock Generator, 120MHz, CMOS | Renesas Electronics Corporation | 5P49V5914ADDDNLGI vs 5P49EE515NDGI8 |
5P49EE515NDGI8 | Clock Generator, 120MHz, 3 X 3 MM, ROHS COMPLIANT, VFQFN-20 | Integrated Device Technology Inc | 5P49V5914ADDDNLGI vs 5P49EE515NDGI8 |
5P83904PGGK | 1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP96/Tube | Renesas Electronics Corporation | 5P49V5914ADDDNLGI vs 5P83904PGGK |
NJU6363DC-D | Clock Generator, 5MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | 5P49V5914ADDDNLGI vs NJU6363DC-D |
5P49V5914ADDDNLGI8 | Clock Generator, 350MHz, CMOS, 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-24 | Integrated Device Technology Inc | 5P49V5914ADDDNLGI vs 5P49V5914ADDDNLGI8 |
5P83908NDGK8 | VFQFPN-20, Reel | Integrated Device Technology Inc | 5P49V5914ADDDNLGI vs 5P83908NDGK8 |
NJU6363CC-D | Clock Generator, 10MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | 5P49V5914ADDDNLGI vs NJU6363CC-D |
NJU6363FC-D | Clock Generator, 1.25MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | 5P49V5914ADDDNLGI vs NJU6363FC-D |
5P83904PGGK8 | TSSOP-16, Reel | Integrated Device Technology Inc | 5P49V5914ADDDNLGI vs 5P83904PGGK8 |
NJU6363AC-D | Clock Generator, 40MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | 5P49V5914ADDDNLGI vs NJU6363AC-D |