Part Details for 5LS1-4PG by Honeywell Sensing and Control
Overview of 5LS1-4PG by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805LS-102XJLB | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | |
0805LS-111XGBB | Coilcraft Inc | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805LS-122XJLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT |
Price & Stock for 5LS1-4PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5LS1-4PG-ND
|
DigiKey | LIMIT SWITCHES Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$255.5700 / $265.8100 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.8A 31.14N Linear Conduit Automotive RoHS: Compliant |
7 Partner Stock |
|
$247.9800 / $261.9800 | Buy Now |
DISTI #
67173579
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.8A 31.14N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$239.6500 / $249.2600 | Buy Now |
DISTI #
50916572
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.8A 31.14N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$239.6500 / $249.2600 | Buy Now |
DISTI #
5LS14PG-HON
|
TME | Limit switch | 7 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.8A 31.14N Linear Conduit Automotive RoHS: Compliant |
7 Partner Stock |
|
$247.9800 / $261.9800 | Buy Now |
Part Details for 5LS1-4PG
5LS1-4PG CAD Models
5LS1-4PG Part Data Attributes
|
5LS1-4PG
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
5LS1-4PG
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 550VDC, 7.21mm, Wire Terminal, Top Roller Plunger Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.21 mm | |
Actuator Type | TOP ROLLER PLUNGER | |
Contact (AC) Max Rating R Load | .8A@480VAC | |
Contact Current(AC)-Max | 0.8 A | |
Contact Current(DC)-Max | 0.8 A | |
Contact (DC) Max Rating R Load | .8A@550VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 550 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 31.14 N | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -29 °C | |
Pre-Travel-Max | 1.65 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |