Part Details for 5KP30CA by Crydom Inc
Overview of 5KP30CA by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP30CA
5KP30CA CAD Models
5KP30CA Part Data Attributes
|
5KP30CA
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
5KP30CA
Crydom Inc
Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 35.1 V | |
Clamping Voltage-Max | 48.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO |
Alternate Parts for 5KP30CA
This table gives cross-reference parts and alternative options found for 5KP30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP30C | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP30CA vs 5KP30C |
5KP30CA | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, PLASTIC, P600, 2 PIN | Surge Components Inc | 5KP30CA vs 5KP30CA |
5KP30CA_B0_00001 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP30CA vs 5KP30CA_B0_00001 |
5KP30CA_AY_00001 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP30CA vs 5KP30CA_AY_00001 |
5KP30CA | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 5KP30CA vs 5KP30CA |
5KP30CA | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | 5KP30CA vs 5KP30CA |
5KP30CA | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 5KP30CA vs 5KP30CA |
5KP30CA_R2_00001 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP30CA vs 5KP30CA_R2_00001 |
5KP30C | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | PanJit Semiconductor | 5KP30CA vs 5KP30C |
5KP30C | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 5KP30CA vs 5KP30C |