5KP30CA
vs
5KP30C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CRYDOM INC
SURGE COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
CRYDOM
Breakdown Voltage-Nom
35.1 V
Clamping Voltage-Max
48.4 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
7
2
Package Description
PLASTIC, P600, 2 PIN
Pin Count
2
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Number of Elements
1
Qualification Status
Not Qualified
Technology
AVALANCHE
Compare 5KP30CA with alternatives
Compare 5KP30C with alternatives