-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 120V V(RWM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP120A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
5KP120A
Micro Commercial Components
Trans Voltage Suppressor Diode, 5000W, 120V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Clamping Voltage-Max | 193 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Rep Pk Reverse Voltage-Max | 120 V |
This table gives cross-reference parts and alternative options found for 5KP120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP120A | Trans Voltage Suppressor Diode, | Surge Components Inc | 5KP120A vs 5KP120A |
5KP120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | DC Components Co Ltd | 5KP120A vs 5KP120A |
5KP120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | 5KP120A vs 5KP120A |
5KP120A | Trans Voltage Suppressor Diode, | Diotec Semiconductor AG | 5KP120A vs 5KP120A |
5KP120A | Trans Voltage Suppressor Diode, | Taitron Components Inc | 5KP120A vs 5KP120A |
5KP120A | Trans Voltage Suppressor Diode, | Galaxy Microelectronics | 5KP120A vs 5KP120A |
5KP120A | Trans Voltage Suppressor Diode, | Continental Device India Ltd | 5KP120A vs 5KP120A |
5KP120A | Trans Voltage Suppressor Diode | Digitron Semiconductors | 5KP120A vs 5KP120A |
5KP120A | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | 5KP120A vs 5KP120A |