5KP120A
vs
5KP120A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
147 V
147 V
Breakdown Voltage-Min
133 V
133 V
Clamping Voltage-Max
193 V
193 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
5000 W
5000 W
Rep Pk Reverse Voltage-Max
120 V
120 V
Base Number Matches
19
2
Rohs Code
Yes
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Nom
140 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
8 W
Reference Standard
IATF 16949; IEC-61000-4-2, 4-4
Reverse Current-Max
10 µA
Reverse Test Voltage
120 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL