5GSH92022R
Description: Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2N, Solder Terminal, Surface Mount-straight,

Overview of 5GSH92022R by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for 5GSH92022R by APEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 642-5GSH92022R
Mouser Electronics Tactile Switches Switch SMD 2N GREEN/yellow TR RoHS: Compliant 0
  • 1 $6.5000
  • 10 $6.3100
  • 25 $6.1700
  • 50 $5.1200
  • 100 $4.8800
  • 250 $4.5900
  • 500 $4.1300
  • 1,000 $3.7900
$3.7900 / $6.5000 Order Now
DISTI # 75004386
RS MEC SWITCH 10G | APEM Components 5GSH92022R Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 100 $4.4500
$4.4500 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $6.1600
  • 50 $4.9800
  • 100 $4.7500
  • 250 $4.5400
  • 500 $4.0300
  • 1,000 $3.6700
  • 2,500 $3.5800
  • 5,000 $3.2800
$3.2800 / $6.1600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $6.1600
  • 50 $4.9800
  • 100 $4.7500
  • 250 $4.5400
  • 500 $4.0300
  • 1,000 $3.6700
  • 2,500 $3.5800
  • 5,000 $3.2800
$3.2800 / $6.1600 Buy Now

CAD Models for 5GSH92022R by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5GSH92022R by APEM Inc

5GSH92022R
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Apem
Actuator Material
POLYPHENYLENE SULPHIDE
Actuator Travel
1 mm
Additional Feature
STANDARD: MIL-PRF-28855H
Body Breadth
10 mm
Body Height
8.5 mm
Body Length or Diameter
10 mm
Center Contact Material
STAINLESS STEEL
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Bounce Time-Max
2 ms
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@24VDC
Contact Resistance
0.03 mΩ
Contact Voltage(DC)-Max
24 V
Electrical Life
10000000 Cycle(s)
End Contact Material
COPPER TIN ALLOY
End Contact Plating
SILVER
Housing Material
POLYPHENYLENE SULPHIDE
Illumination
GREEN LED
Insulation Resistance
10000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
2 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Packing Method
TR, 13 INCH
Sealing
IP67
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Material
COPPER TIN ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 5GSH92022R
    APEM Inc
    Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2N, Solder Terminal, Surface Mount-straight,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5GSH92022R by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5GSH92022R by APEM Inc

Select Manufacturer
Which Manufacturer of 5GSH92022R would you like to use for your alert(s)?
  • Please alert me when 5GSH92022R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5GSH92022R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5GSH92022R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5GSH92022R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5GSH92022R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5GSH92022R by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: